
CDBUR0230R | |
|---|---|
DigiKey Part Number | 641-1140-2-ND - Tape & Reel (TR) 641-1140-1-ND - Cut Tape (CT) 641-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0230R |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0230R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.89000 | kr.18.90 |
| 100 | kr.0.92400 | kr.92.40 |
| 500 | kr.0.68620 | kr.343.10 |
| 1.000 | kr.0.60937 | kr.609.37 |
| 2.000 | kr.0.54459 | kr.1,089.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46759 | kr.1,870.36 |
| 8.000 | kr.0.39223 | kr.3,137.84 |
| 12.000 | kr.0.37863 | kr.4,543.56 |
| 20.000 | kr.0.36346 | kr.7,269.20 |
| 28.000 | kr.0.33016 | kr.9,244.48 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

