
CDBUR0140R | |
|---|---|
DigiKey Part Number | 641-1138-2-ND - Tape & Reel (TR) 641-1138-1-ND - Cut Tape (CT) 641-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0140R |
Description | DIODE SCHOTTKY 40V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0140R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.15500 | kr.11.55 |
| 100 | kr.0.92690 | kr.92.69 |
| 500 | kr.0.65544 | kr.327.72 |
| 1.000 | kr.0.57908 | kr.579.08 |
| 2.000 | kr.0.52532 | kr.1,050.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40390 | kr.1,615.60 |
| 8.000 | kr.0.32895 | kr.2,631.60 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

