Diode 45 V 200mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 200mA Surface Mount 0603C/SOD-523F
CDBU0130R

CDBU0245-HF

DigiKey Part Number
641-1284-2-ND - Tape & Reel (TR)
641-1284-1-ND - Cut Tape (CT)
641-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0245-HF
Description
DIODE SCHOTTKY 45V 200MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 200mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0245-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.82000kr.18.20
100kr.0.89830kr.89.83
500kr.0.66680kr.333.40
1.000kr.0.59182kr.591.82
2.000kr.0.52864kr.1,057.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44811kr.1,792.44
8.000kr.0.37937kr.3,034.96
12.000kr.0.36680kr.4,401.60
20.000kr.0.35217kr.7,043.40
28.000kr.0.31953kr.8,946.84
40.000kr.0.31153kr.12,461.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500