Diode 30 V 100mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0603C/SOD-523F
CDBU0130R

CDBU0130-HF

DigiKey Part Number
CDBU0130-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBU0130-HF
Description
DIODE SCHOTTKY 30V 100MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0130-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
440 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46970kr.1,878.80
8.000kr.0.40509kr.3,240.72
12.000kr.0.40268kr.4,832.16
20.000kr.0.38105kr.7,621.00
28.000kr.0.37597kr.10,527.16
40.000kr.0.30687kr.12,274.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.46970
Unit Price with VAT:kr.0.58713