Diode 30 V 100mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDBQR0130L

DigiKey Part Number
641-1271-2-ND - Tape & Reel (TR)
641-1271-1-ND - Cut Tape (CT)
641-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR0130L
Description
DIODE SCHOTTKY 30V 100MA 0402
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR0130L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.934
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.57500kr.15.75
100kr.1.08670kr.108.67
500kr.0.54746kr.273.73
1.000kr.0.48444kr.484.44
2.000kr.0.43133kr.862.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63020kr.3,151.00
10.000kr.0.31507kr.3,150.70
15.000kr.0.29936kr.4,490.40
25.000kr.0.28724kr.7,181.00
35.000kr.0.27877kr.9,756.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250