Diode 60 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMS160-HF

DigiKey Part Number
641-CDBMS160-HFTR-ND - Tape & Reel (TR)
641-CDBMS160-HFCT-ND - Cut Tape (CT)
641-CDBMS160-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMS160-HF
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.12200kr.11.22
100kr.0.70000kr.70.00
500kr.0.51486kr.257.43
1.000kr.0.45473kr.454.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37806kr.1,134.18
6.000kr.0.33937kr.2,036.22
9.000kr.0.31962kr.2,876.58
15.000kr.0.29742kr.4,461.30
21.000kr.0.28427kr.5,969.67
30.000kr.0.27147kr.8,144.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500