
CDBHM1100L-HF | |
|---|---|
DigiKey Part Number | 641-1429-2-ND - Tape & Reel (TR) 641-1429-1-ND - Cut Tape (CT) 641-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM1100L-HF |
Description | BRIDGE RECT 1PHASE 100V 1A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | CDBHM1100L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.4.47500 | kr.44.75 |
| 100 | kr.2.93340 | kr.293.34 |
| 500 | kr.2.27082 | kr.1,135.41 |
| 1.000 | kr.2.05741 | kr.2,057.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82622 | kr.4,565.55 |
| 5.000 | kr.1.68328 | kr.8,416.40 |
| 7.500 | kr.1.61047 | kr.12,078.52 |
| 12.500 | kr.1.52868 | kr.19,108.50 |
| 17.500 | kr.1.49497 | kr.26,161.97 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |










