Parametric Equivalent

CDBF0330 | |
|---|---|
DigiKey Part Number | CDBF0330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0330 |
Description | DIODE SCHOTTKY 30V 350MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46793 | kr.1,871.72 |
| 8.000 | kr.0.42368 | kr.3,389.44 |
| 12.000 | kr.0.40113 | kr.4,813.56 |
| 20.000 | kr.0.37576 | kr.7,515.20 |
| 28.000 | kr.0.36074 | kr.10,100.72 |
| 40.000 | kr.0.34614 | kr.13,845.60 |
| 100.000 | kr.0.31409 | kr.31,409.00 |
| 200.000 | kr.0.30543 | kr.61,086.00 |
| Unit Price without VAT: | kr.0.46793 |
|---|---|
| Unit Price with VAT: | kr.0.58491 |



