
CDBER40 | |
|---|---|
DigiKey Part Number | CDBER40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER40 |
Description | DIODE SCHOTTKY 40V 200MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37667 | kr.1,506.68 |
| 8.000 | kr.0.29578 | kr.2,366.24 |
| 12.000 | kr.0.28774 | kr.3,452.88 |
| 20.000 | kr.0.27554 | kr.5,510.80 |
| 28.000 | kr.0.24874 | kr.6,964.72 |
| 40.000 | kr.0.23309 | kr.9,323.60 |
| Unit Price without VAT: | kr.0.37667 |
|---|---|
| Unit Price with VAT: | kr.0.47084 |

