
CDBER0230R | |
|---|---|
DigiKey Part Number | 641-1265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER0230R |
Description | DIODE SCHOTTKY 30V 200MA 0503 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER0230R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33549 | kr.1,341.96 |
| 8.000 | kr.0.30201 | kr.2,416.08 |
| 12.000 | kr.0.28494 | kr.3,419.28 |
| 20.000 | kr.0.26574 | kr.5,314.80 |
| 28.000 | kr.0.25436 | kr.7,122.08 |
| 40.000 | kr.0.24330 | kr.9,732.00 |
| 100.000 | kr.0.21903 | kr.21,903.00 |
| 200.000 | kr.0.20403 | kr.40,806.00 |
| Unit Price without VAT: | kr.0.33549 |
|---|---|
| Unit Price with VAT: | kr.0.41936 |

