
CDBD640-HF | |
|---|---|
DigiKey Part Number | 641-CDBD640-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD640-HF |
Description | DIODE SCHOTTKY 40V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.70294 | kr.4,257.35 |
| 5.000 | kr.1.56787 | kr.7,839.35 |
| 7.500 | kr.1.49907 | kr.11,243.02 |
| 12.500 | kr.1.42176 | kr.17,772.00 |
| 17.500 | kr.1.37600 | kr.24,080.00 |
| Unit Price without VAT: | kr.1.70294 |
|---|---|
| Unit Price with VAT: | kr.2.12868 |

