
CDBC520-HF | |
|---|---|
DigiKey Part Number | 641-1732-2-ND - Tape & Reel (TR) 641-1732-1-ND - Cut Tape (CT) 641-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC520-HF |
Description | DIODE SCHOTTKY 20V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.01200 | kr.40.12 |
| 100 | kr.2.61890 | kr.261.89 |
| 500 | kr.2.01838 | kr.1,009.19 |
| 1.000 | kr.1.82483 | kr.1,824.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58506 | kr.4,755.18 |
| 6.000 | kr.1.45514 | kr.8,730.84 |
| 9.000 | kr.1.41991 | kr.12,779.19 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

