
CDBC5150-HF | |
|---|---|
DigiKey Part Number | 641-1730-2-ND - Tape & Reel (TR) 641-1730-1-ND - Cut Tape (CT) 641-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC5150-HF |
Description | DIODE SCHOTTKY 150V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC5150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.4.70000 | kr.47.00 |
| 100 | kr.3.11470 | kr.311.47 |
| 500 | kr.2.41666 | kr.1,208.33 |
| 1.000 | kr.2.19192 | kr.2,191.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.90634 | kr.5,719.02 |
| 6.000 | kr.1.76258 | kr.10,575.48 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

