Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC360-HF

DigiKey Part Number
641-1728-2-ND - Tape & Reel (TR)
641-1728-1-ND - Cut Tape (CT)
641-1728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC360-HF
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.02000kr.5.02
10kr.3.12500kr.31.25
100kr.2.01640kr.201.64
500kr.1.53882kr.769.41
1.000kr.1.38476kr.1,384.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22221kr.3,666.63
6.000kr.1.08667kr.6,520.02
9.000kr.1.03998kr.9,359.82
15.000kr.1.00765kr.15,114.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.02000
Unit Price with VAT:kr.6.27500