Diode 150 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC3150-HF

DigiKey Part Number
641-1724-2-ND - Tape & Reel (TR)
641-1724-1-ND - Cut Tape (CT)
641-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC3150-HF
Description
DIODE SCHOTTKY 150V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.37000kr.6.37
10kr.3.96700kr.39.67
100kr.2.58740kr.258.74
500kr.1.99330kr.996.65
1.000kr.1.80175kr.1,801.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.55960kr.4,678.80
6.000kr.1.43589kr.8,615.34
9.000kr.1.39502kr.12,555.18
Manufacturers Standard Package
Unit Price without VAT:kr.6.37000
Unit Price with VAT:kr.7.96250