
CDBB360-HF | |
|---|---|
DigiKey Part Number | 641-1723-2-ND - Tape & Reel (TR) 641-1723-1-ND - Cut Tape (CT) 641-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB360-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55300 | kr.25.53 |
| 100 | kr.1.63260 | kr.163.26 |
| 500 | kr.1.23624 | kr.618.12 |
| 1.000 | kr.1.10834 | kr.1,108.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94566 | kr.2,836.98 |
| 6.000 | kr.0.86369 | kr.5,182.14 |
| 9.000 | kr.0.82191 | kr.7,397.19 |
| 15.000 | kr.0.77496 | kr.11,624.40 |
| 21.000 | kr.0.74715 | kr.15,690.15 |
| 30.000 | kr.0.72013 | kr.21,603.90 |
| 75.000 | kr.0.69323 | kr.51,992.25 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

