
CDBB3150-HF | |
|---|---|
DigiKey Part Number | 641-1720-2-ND - Tape & Reel (TR) 641-1720-1-ND - Cut Tape (CT) 641-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB3150-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB3150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.12500 | kr.31.25 |
| 100 | kr.2.01640 | kr.201.64 |
| 500 | kr.1.53882 | kr.769.41 |
| 1.000 | kr.1.38476 | kr.1,384.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18893 | kr.3,566.79 |
| 6.000 | kr.1.09026 | kr.6,541.56 |
| 9.000 | kr.1.03998 | kr.9,359.82 |
| 15.000 | kr.1.00765 | kr.15,114.75 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

