


CDBA360-HF | |
|---|---|
DigiKey Part Number | 641-1703-2-ND - Tape & Reel (TR) 641-1703-1-ND - Cut Tape (CT) 641-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA360-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.14800 | kr.21.48 |
| 100 | kr.1.36510 | kr.136.51 |
| 500 | kr.1.02738 | kr.513.69 |
| 1.000 | kr.0.91820 | kr.918.20 |
| 2.000 | kr.0.83134 | kr.1,662.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72664 | kr.3,633.20 |
| 10.000 | kr.0.66501 | kr.6,650.10 |
| 15.000 | kr.0.63361 | kr.9,504.15 |
| 25.000 | kr.0.59831 | kr.14,957.75 |
| 35.000 | kr.0.57742 | kr.20,209.70 |
| 50.000 | kr.0.55711 | kr.27,855.50 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |


