Diode 150 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA3150-HF

DigiKey Part Number
641-1700-2-ND - Tape & Reel (TR)
641-1700-1-ND - Cut Tape (CT)
641-1700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA3150-HF
Description
DIODE SCHOTTKY 150V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.39800kr.23.98
100kr.1.89430kr.189.43
500kr.1.44238kr.721.19
1.000kr.1.21694kr.1,216.94
2.000kr.1.17370kr.2,347.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.97415kr.4,870.75
10.000kr.0.95846kr.9,584.60
15.000kr.0.92666kr.13,899.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000