CDBA260-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 173.246
Unit Price: kr.3.15000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6.800
Unit Price: kr.1.74000
Datasheet

Similar


Diotec Semiconductor
In Stock: 21.680
Unit Price: kr.1.03000
Datasheet
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA260-G

DigiKey Part Number
641-1097-2-ND - Tape & Reel (TR)
641-1097-1-ND - Cut Tape (CT)
641-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA260-G
Description
DIODE SCHOTTKY 60V 2A DO214AC
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA260-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62995kr.3,149.75
10.000kr.0.57831kr.5,783.10
15.000kr.0.55022kr.8,253.30
25.000kr.0.51865kr.12,966.25
35.000kr.0.51380kr.17,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750