


CDBA240L-HF | |
|---|---|
DigiKey Part Number | 641-1697-2-ND - Tape & Reel (TR) 641-1697-1-ND - Cut Tape (CT) 641-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA240L-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.23100 | kr.42.31 |
| 100 | kr.2.76810 | kr.276.81 |
| 500 | kr.2.13798 | kr.1,068.99 |
| 1.000 | kr.1.93492 | kr.1,934.92 |
| 2.000 | kr.1.81194 | kr.3,623.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.57911 | kr.7,895.55 |
| 10.000 | kr.1.50880 | kr.15,088.00 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

