Diode 60 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA160-HF

DigiKey Part Number
641-1692-2-ND - Tape & Reel (TR)
641-1692-1-ND - Cut Tape (CT)
641-1692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA160-HF
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.88400kr.18.84
100kr.0.91950kr.91.95
500kr.0.68300kr.341.50
1.000kr.0.59098kr.590.98
2.000kr.0.54192kr.1,083.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46110kr.2,305.50
10.000kr.0.40509kr.4,050.90
15.000kr.0.38174kr.5,726.10
25.000kr.0.36704kr.9,176.00
35.000kr.0.36527kr.12,784.45
50.000kr.0.32150kr.16,075.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750