


CDBA160-HF | |
|---|---|
DigiKey Part Number | 641-1692-2-ND - Tape & Reel (TR) 641-1692-1-ND - Cut Tape (CT) 641-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA160-HF |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.88400 | kr.18.84 |
| 100 | kr.0.91950 | kr.91.95 |
| 500 | kr.0.68300 | kr.341.50 |
| 1.000 | kr.0.59098 | kr.590.98 |
| 2.000 | kr.0.54192 | kr.1,083.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46110 | kr.2,305.50 |
| 10.000 | kr.0.40509 | kr.4,050.90 |
| 15.000 | kr.0.38174 | kr.5,726.10 |
| 25.000 | kr.0.36704 | kr.9,176.00 |
| 35.000 | kr.0.36527 | kr.12,784.45 |
| 50.000 | kr.0.32150 | kr.16,075.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

