


CDBA140-HF | |
|---|---|
DigiKey Part Number | 641-1690-2-ND - Tape & Reel (TR) 641-1690-1-ND - Cut Tape (CT) 641-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140-HF |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA140-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.59500 | kr.15.95 |
| 100 | kr.0.81530 | kr.81.53 |
| 500 | kr.0.60340 | kr.301.70 |
| 1.000 | kr.0.52257 | kr.522.57 |
| 2.000 | kr.0.47692 | kr.953.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40914 | kr.2,045.70 |
| 10.000 | kr.0.35365 | kr.3,536.50 |
| 15.000 | kr.0.33318 | kr.4,997.70 |
| 25.000 | kr.0.31998 | kr.7,999.50 |
| 35.000 | kr.0.31539 | kr.11,038.65 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |


