
BZX84C6V8CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C6V8CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8CC-HF |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5.88% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31085 | kr.932.55 |
| 6.000 | kr.0.27845 | kr.1,670.70 |
| 9.000 | kr.0.26193 | kr.2,357.37 |
| 15.000 | kr.0.24334 | kr.3,650.10 |
| 21.000 | kr.0.23232 | kr.4,878.72 |
| 30.000 | kr.0.22161 | kr.6,648.30 |
| 75.000 | kr.0.19809 | kr.14,856.75 |
| 150.000 | kr.0.18355 | kr.27,532.50 |
| 300.000 | kr.0.17192 | kr.51,576.00 |
| Unit Price without VAT: | kr.0.31085 |
|---|---|
| Unit Price with VAT: | kr.0.38856 |

