Parametric Equivalent

BZX84C43CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C43CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C43CC-HF |
Description | DIODE ZENER 43V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 350 mW ±6.98% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.98% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ4717 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ4717TRPBFREETR-ND | kr.0.77359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30650 | kr.919.50 |
| 6.000 | kr.0.27455 | kr.1,647.30 |
| 9.000 | kr.0.25826 | kr.2,324.34 |
| 15.000 | kr.0.23993 | kr.3,598.95 |
| 21.000 | kr.0.22907 | kr.4,810.47 |
| 30.000 | kr.0.21851 | kr.6,555.30 |
| Unit Price without VAT: | kr.0.30650 |
|---|---|
| Unit Price with VAT: | kr.0.38313 |


