
BZX84C3V9CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C3V9CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9CC-HF |
Description | DIODE ZENER 3.9V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5.13% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30553 | kr.916.59 |
| 6.000 | kr.0.27369 | kr.1,642.14 |
| 9.000 | kr.0.25745 | kr.2,317.05 |
| 15.000 | kr.0.23917 | kr.3,587.55 |
| 21.000 | kr.0.22835 | kr.4,795.35 |
| 30.000 | kr.0.21782 | kr.6,534.60 |
| 75.000 | kr.0.19470 | kr.14,602.50 |
| 150.000 | kr.0.18041 | kr.27,061.50 |
| 300.000 | kr.0.16898 | kr.50,694.00 |
| Unit Price without VAT: | kr.0.30553 |
|---|---|
| Unit Price with VAT: | kr.0.38191 |


