MBR1060CD-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS35P06D-HF

DigiKey Part Number
641-CMS35P06D-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMS35P06D-HF
Description
MOSFET P-CH 60V 35A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 35A (Tc) 2W (Ta), 72.6W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2595 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 72.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.