
BZT52C9V1-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C9V1-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1-HF |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30395 | kr.911.85 |
| 6.000 | kr.0.27216 | kr.1,632.96 |
| 9.000 | kr.0.25594 | kr.2,303.46 |
| 15.000 | kr.0.23769 | kr.3,565.35 |
| 21.000 | kr.0.22688 | kr.4,764.48 |
| 30.000 | kr.0.21637 | kr.6,491.10 |
| 75.000 | kr.0.19328 | kr.14,496.00 |
| 150.000 | kr.0.17901 | kr.26,851.50 |
| 300.000 | kr.0.16701 | kr.50,103.00 |
| Unit Price without VAT: | kr.0.30395 |
|---|---|
| Unit Price with VAT: | kr.0.37994 |

