
BZT52C7V5-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C7V5-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5-HF |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29876 | kr.896.28 |
| 6.000 | kr.0.26752 | kr.1,605.12 |
| 9.000 | kr.0.25157 | kr.2,264.13 |
| 15.000 | kr.0.23364 | kr.3,504.60 |
| 21.000 | kr.0.22301 | kr.4,683.21 |
| 30.000 | kr.0.21268 | kr.6,380.40 |
| 75.000 | kr.0.18998 | kr.14,248.50 |
| 150.000 | kr.0.17596 | kr.26,394.00 |
| 300.000 | kr.0.16417 | kr.49,251.00 |
| Unit Price without VAT: | kr.0.29876 |
|---|---|
| Unit Price with VAT: | kr.0.37345 |

