
BZT52C24-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C24-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C24-HF |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30300 | kr.909.00 |
| 6.000 | kr.0.27131 | kr.1,627.86 |
| 9.000 | kr.0.25514 | kr.2,296.26 |
| 15.000 | kr.0.23695 | kr.3,554.25 |
| 21.000 | kr.0.22617 | kr.4,749.57 |
| 30.000 | kr.0.21569 | kr.6,470.70 |
| 75.000 | kr.0.19268 | kr.14,451.00 |
| 150.000 | kr.0.17845 | kr.26,767.50 |
| 300.000 | kr.0.16650 | kr.49,950.00 |
| Unit Price without VAT: | kr.0.30300 |
|---|---|
| Unit Price with VAT: | kr.0.37875 |

