Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99-G

DigiKey Part Number
641-1322-2-ND - Tape & Reel (TR)
641-1322-1-ND - Cut Tape (CT)
641-1322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99-G
Description
DIODE ARRAY GP 70V 215MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.10000kr.11.00
100kr.0.56650kr.56.65
500kr.0.53510kr.267.55
1.000kr.0.36574kr.365.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30300kr.909.00
6.000kr.0.27131kr.1,627.86
9.000kr.0.25514kr.2,296.26
15.000kr.0.23695kr.3,554.25
21.000kr.0.22617kr.4,749.57
30.000kr.0.21569kr.6,470.70
75.000kr.0.19268kr.14,451.00
150.000kr.0.17845kr.26,767.50
300.000kr.0.16650kr.49,950.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000