
MBR20150CGD-HF | |
|---|---|
DigiKey Part Number | 641-MBR20150CGD-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR20150CGD-HF |
Description | DIODE ARRAY SCHOT 150V 20A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.21158 | kr.3,369.26 |
| 1.600 | kr.3.88119 | kr.6,209.90 |
| 2.400 | kr.3.71293 | kr.8,911.03 |
| 4.000 | kr.3.52382 | kr.14,095.28 |
| 5.600 | kr.3.44005 | kr.19,264.28 |
| Unit Price without VAT: | kr.4.21158 |
|---|---|
| Unit Price with VAT: | kr.5.26448 |

