
BAS316-HF | |
|---|---|
DigiKey Part Number | 641-BAS316-HFTR-ND - Tape & Reel (TR) 641-BAS316-HFCT-ND - Cut Tape (CT) 641-BAS316-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316-HF |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65900 | kr.6.59 |
| 100 | kr.0.40580 | kr.40.58 |
| 500 | kr.0.29430 | kr.147.15 |
| 1.000 | kr.0.25810 | kr.258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21173 | kr.635.19 |
| 6.000 | kr.0.18830 | kr.1,129.80 |
| 9.000 | kr.0.17633 | kr.1,586.97 |
| 15.000 | kr.0.16287 | kr.2,443.05 |
| 21.000 | kr.0.15488 | kr.3,252.48 |
| 30.000 | kr.0.14712 | kr.4,413.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |



