
B2S-HF | |
|---|---|
DigiKey Part Number | B2S-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B2S-HF |
Description | BRIDGE RECT 1P 200V 800MA MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76729 | kr.2,301.87 |
| 6.000 | kr.0.69819 | kr.4,189.14 |
| 9.000 | kr.0.66296 | kr.5,966.64 |
| 15.000 | kr.0.62338 | kr.9,350.70 |
| 21.000 | kr.0.59993 | kr.12,598.53 |
| 30.000 | kr.0.57714 | kr.17,314.20 |
| 75.000 | kr.0.53610 | kr.40,207.50 |
| Unit Price without VAT: | kr.0.76729 |
|---|---|
| Unit Price with VAT: | kr.0.95911 |

