162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUSMBJ100A-HF

DigiKey Part Number
641-AUSMBJ100A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUSMBJ100A-HF
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11631kr.3,348.93
6.000kr.1.02252kr.6,135.12
9.000kr.0.97474kr.8,772.66
15.000kr.0.92104kr.13,815.60
21.000kr.0.88924kr.18,674.04
30.000kr.0.85834kr.25,750.20
75.000kr.0.84876kr.63,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.11631
Unit Price with VAT:kr.1.39539