New Product
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUS1M-HF

DigiKey Part Number
641-AUS1M-HFTR-ND - Tape & Reel (TR)
641-AUS1M-HFCT-ND - Cut Tape (CT)
641-AUS1M-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUS1M-HF
Description
AUTOMOTIVE DIODE ULTRA FAST RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
100kr.1.12090kr.112.09
500kr.0.83624kr.418.12
1.000kr.0.74413kr.744.13
2.000kr.0.66653kr.1,333.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58238kr.2,911.90
10.000kr.0.53032kr.5,303.20
15.000kr.0.50378kr.7,556.70
25.000kr.0.47395kr.11,848.75
35.000kr.0.45629kr.15,970.15
50.000kr.0.43912kr.21,956.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000