64.5V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV50C400JB-HF

DigiKey Part Number
641-1605-2-ND - Tape & Reel (TR)
641-1605-1-ND - Cut Tape (CT)
641-1605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV50C400JB-HF
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV50C400JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
77.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.14.23300kr.142.33
100kr.9.87330kr.987.33
500kr.8.00970kr.4,004.85
1.000kr.7.41095kr.7,410.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.80357kr.23,410.71
Manufacturers Standard Package
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750