
ATV30C360J-HF | |
|---|---|
DigiKey Part Number | 641-1596-2-ND - Tape & Reel (TR) 641-1596-1-ND - Cut Tape (CT) 641-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C360J-HF |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.64A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C360J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.64A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.64000 | kr.12.64 |
| 10 | kr.8.05600 | kr.80.56 |
| 100 | kr.5.43610 | kr.543.61 |
| 500 | kr.4.31312 | kr.2,156.56 |
| 1.000 | kr.3.95204 | kr.3,952.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.49356 | kr.10,480.68 |
| 6.000 | kr.3.29152 | kr.19,749.12 |
| Unit Price without VAT: | kr.12.64000 |
|---|---|
| Unit Price with VAT: | kr.15.80000 |

