Direct
Direct

ATV15C900JB-HF | |
|---|---|
DigiKey Part Number | ATV15C900JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C900JB-HF |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C900JB-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.27A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV15C900JB-G | Comchip Technology | 0 | TV15C900JB-G-ND | kr.2.34988 | Direct |
| TV15C900JB-HF | Comchip Technology | 0 | TV15C900JB-HF-ND | kr.2.34988 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.37854 | kr.7,135.62 |
| 6.000 | kr.2.20758 | kr.13,245.48 |
| 9.000 | kr.2.12053 | kr.19,084.77 |
| 15.000 | kr.2.10088 | kr.31,513.20 |
| Unit Price without VAT: | kr.2.37854 |
|---|---|
| Unit Price with VAT: | kr.2.97318 |


