
ATV15C401JB-HF | |
|---|---|
DigiKey Part Number | ATV15C401JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C401JB-HF |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C401JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.44666 | kr.10,339.98 |
| 6.000 | kr.3.24925 | kr.19,495.50 |
| Unit Price without VAT: | kr.3.44666 |
|---|---|
| Unit Price with VAT: | kr.4.30833 |


