Direct
Direct

ATV15C171JB-HF | |
|---|---|
DigiKey Part Number | ATV15C171JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C171JB-HF |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.45A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C171JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.45A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38596 | kr.7,157.88 |
| 6.000 | kr.2.21447 | kr.13,286.82 |
| 9.000 | kr.2.12714 | kr.19,144.26 |
| 15.000 | kr.2.10743 | kr.31,611.45 |
| Unit Price without VAT: | kr.2.38596 |
|---|---|
| Unit Price with VAT: | kr.2.98245 |


