Direct
Direct

ATV06B450JB-HF | |
|---|---|
DigiKey Part Number | ATV06B450JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B450JB-HF |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B450JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29562 | kr.3,886.86 |
| 6.000 | kr.1.18990 | kr.7,139.40 |
| 9.000 | kr.1.13603 | kr.10,224.27 |
| 15.000 | kr.1.07549 | kr.16,132.35 |
| 21.000 | kr.1.03966 | kr.21,832.86 |
| 30.000 | kr.1.01674 | kr.30,502.20 |
| Unit Price without VAT: | kr.1.29562 |
|---|---|
| Unit Price with VAT: | kr.1.61953 |


