
ATV06B400J-HF | |
|---|---|
DigiKey Part Number | 641-1578-2-ND - Tape & Reel (TR) 641-1578-1-ND - Cut Tape (CT) 641-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B400J-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B400J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.42400 | kr.34.24 |
| 100 | kr.2.21080 | kr.221.08 |
| 500 | kr.1.68898 | kr.844.49 |
| 1.000 | kr.1.52065 | kr.1,520.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20993 | kr.3,629.79 |
| 6.000 | kr.1.15650 | kr.6,939.00 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

