
ATV06B240J-HF | |
|---|---|
DigiKey Part Number | 641-1572-2-ND - Tape & Reel (TR) 641-1572-1-ND - Cut Tape (CT) 641-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B240J-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B240J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.42A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.04100 | kr.30.41 |
| 100 | kr.1.95540 | kr.195.54 |
| 500 | kr.1.48624 | kr.743.12 |
| 1.000 | kr.1.33487 | kr.1,334.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05778 | kr.3,173.34 |
| 6.000 | kr.0.97933 | kr.5,875.98 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

