Direct
Direct

ATV06B170JB-HF | |
|---|---|
DigiKey Part Number | ATV06B170JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B170JB-HF |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.74A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B170JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09291 | kr.3,278.73 |
| 6.000 | kr.1.00079 | kr.6,004.74 |
| 9.000 | kr.0.95386 | kr.8,584.74 |
| 15.000 | kr.0.90112 | kr.13,516.80 |
| 21.000 | kr.0.86989 | kr.18,267.69 |
| 30.000 | kr.0.83954 | kr.25,186.20 |
| 75.000 | kr.0.82800 | kr.62,100.00 |
| Unit Price without VAT: | kr.1.09291 |
|---|---|
| Unit Price with VAT: | kr.1.36614 |


