Direct
Direct

ATV06B151JB-HF | |
|---|---|
DigiKey Part Number | ATV06B151JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B151JB-HF |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.47A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B151JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.47A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B151JB-G | Comchip Technology | 0 | TV06B151JB-G-ND | kr.1.16418 | Direct |
| TV06B151JB-HF | Comchip Technology | 0 | TV06B151JB-HF-ND | kr.1.16418 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29159 | kr.3,874.77 |
| 6.000 | kr.1.18620 | kr.7,117.20 |
| 9.000 | kr.1.13250 | kr.10,192.50 |
| 15.000 | kr.1.07215 | kr.16,082.25 |
| 21.000 | kr.1.03642 | kr.21,764.82 |
| 30.000 | kr.1.01358 | kr.30,407.40 |
| Unit Price without VAT: | kr.1.29159 |
|---|---|
| Unit Price with VAT: | kr.1.61449 |


