ATV04A9V0JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.62309
Datasheet
15.4V Clamp 25.97A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 25.97A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A9V0JB-HF

DigiKey Part Number
ATV04A9V0JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A9V0JB-HF
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 25.97A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A9V0JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
25.97A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70906kr.3,545.30
10.000kr.0.64865kr.6,486.50
15.000kr.0.61785kr.9,267.75
25.000kr.0.58326kr.14,581.50
35.000kr.0.56277kr.19,696.95
50.000kr.0.54285kr.27,142.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70906
Unit Price with VAT:kr.0.88633