TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ATV04A4V0JB-HF

DigiKey Part Number
ATV04A4V0JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A4V0JB-HF
Description
TVS DIODE 4VWM 8.6VC DO214AC
Customer Reference
Detailed Description
8.6V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A4V0JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
8.6V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.