Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



ATV04A330JB-HF | |
|---|---|
DigiKey Part Number | 641-1885-2-ND - Tape & Reel (TR) 641-1885-1-ND - Cut Tape (CT) 641-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A330JB-HF |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A330JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.10300 | kr.21.03 |
| 100 | kr.1.33620 | kr.133.62 |
| 500 | kr.1.12164 | kr.560.82 |
| 1.000 | kr.0.87448 | kr.874.48 |
| 2.000 | kr.0.85699 | kr.1,713.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59799 | kr.2,989.95 |
| 10.000 | kr.0.53048 | kr.5,304.80 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |








